1551GFLBK | ||
---|---|---|
DigiKey Part Number | HM1063-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551GFLBK | |
Description | BOX ABS BLACK 1.97"L X 1.38"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Cover Included 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551GFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.24000 | ¥23.24 |
5 | ¥21.25200 | ¥106.26 |
10 | ¥19.23100 | ¥192.31 |
25 | ¥17.20400 | ¥430.10 |
50 | ¥16.19180 | ¥809.59 |
100 | ¥15.17960 | ¥1,517.96 |
250 | ¥14.16788 | ¥3,541.97 |
500 | ¥13.91512 | ¥6,957.56 |
1,000 | ¥13.66202 | ¥13,662.02 |