1551CCLR | |
---|---|
DigiKey Part Number | HM1627-ND |
Manufacturer | |
Manufacturer Product Number | 1551CCLR |
Description | BOX ABS TRN CLR 2.56"L X 1.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Clear Split Sides 2.560" L x 1.180" W (65.02mm x 29.97mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551CCLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.560" L x 1.180" W (65.02mm x 29.97mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 3.02in² (19.5cm²) | |
Design | Split Sides | |
Material | ||
Color | Translucent - Clear | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
5 | ¥28.49200 | ¥142.46 |
10 | ¥25.77300 | ¥257.73 |
25 | ¥23.05920 | ¥576.48 |
50 | ¥21.70260 | ¥1,085.13 |
100 | ¥20.34690 | ¥2,034.69 |
250 | ¥18.99040 | ¥4,747.60 |
500 | ¥18.65126 | ¥9,325.63 |
1,000 | ¥18.31218 | ¥18,312.18 |