1551CBK | ||
---|---|---|
DigiKey Part Number | HM1626-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551CBK | |
Description | BOX ABS BLACK 2.56"L X 1.18"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Split Sides 2.560" L x 1.180" W (65.02mm x 29.97mm) X 0.610" (15.49mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551CBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.560" L x 1.180" W (65.02mm x 29.97mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 3.02in² (19.5cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
5 | ¥26.31600 | ¥131.58 |
10 | ¥23.81700 | ¥238.17 |
25 | ¥21.30840 | ¥532.71 |
50 | ¥20.05540 | ¥1,002.77 |
100 | ¥18.80150 | ¥1,880.15 |
250 | ¥17.54812 | ¥4,387.03 |
500 | ¥17.23478 | ¥8,617.39 |
1,000 | ¥16.92138 | ¥16,921.38 |