1401E | ||
---|---|---|
DigiKey Part Number | HM291-ND | |
Manufacturer | ||
Manufacturer Product Number | 1401E | |
Description | BOX STEEL WHT 8"L X 8"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 8.000" (203.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1401E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.41000 | ¥649.41 |
10 | ¥568.27100 | ¥5,682.71 |
100 | ¥539.85630 | ¥53,985.63 |