Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock 27 Factory | 1 : ¥506.36000 Bulk | Bulk | Active | Box | 8.000" L x 8.000" W (203.20mm x 203.20mm) | 4.000" (101.60mm) | 64.0in² (413cm²) | Split Sides and End Panel(s) | Metal, Steel | Black | 18 Gauge | Separate Panel or Cover Thickness | - | - | |||
3 In Stock 6 Factory | 1 : ¥1,229.40000 Bulk | Bulk | Active | Cabinet | 9.000" L x 8.000" W (228.60mm x 203.20mm) | 8.000" (203.20mm) | 72.0in² (465cm²) | Split Sides and End Panel(s) | Metal, Aluminum | Black | - | Vented Panels | - | - | |||
3 In Stock 30 Factory | 1 : ¥425.94000 Bulk | Bulk | Active | Box | 8.000" L x 8.000" W (203.20mm x 203.20mm) | 8.000" (203.20mm) | 64.0in² (413cm²) | Cover Included | Metal, Steel | Gray | - | Knockouts, Lockable, Wall Mount | IP24, NEMA 3R, UL-50 | - |