CS-11214-BT | |
---|---|
DigiKey Part Number | 377-1211-ND |
Manufacturer | |
Manufacturer Product Number | CS-11214-BT |
Description | CABINET ALUM BLACK 9"L X 8"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 9.000" L x 8.000" W (228.60mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 9.000" L x 8.000" W (228.60mm x 203.20mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,229.50000 | ¥1,229.50 |
10 | ¥1,026.06100 | ¥10,260.61 |
25 | ¥923.67600 | ¥23,091.90 |
50 | ¥867.60840 | ¥43,380.42 |