78F01ST | ||
---|---|---|
DigiKey Part Number | GH7726-ND | |
Manufacturer | ||
Manufacturer Product Number | 78F01ST | |
Description | SWITCH SLIDE DIP DPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch DPST 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 78F01ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.280" (7.11mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.45000 | ¥38.45 |
10 | ¥36.82800 | ¥368.28 |
35 | ¥33.62514 | ¥1,176.88 |
105 | ¥29.14124 | ¥3,059.83 |
280 | ¥26.41936 | ¥7,397.42 |
525 | ¥24.49792 | ¥12,861.41 |
1,015 | ¥22.73664 | ¥23,077.69 |
2,520 | ¥20.65512 | ¥52,050.90 |