Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2H160BQPWPRQ1

DigiKey Part Number
296-44729-2-ND - Tape & Reel (TR)
296-44729-1-ND - Cut Tape (CT)
296-44729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2H160BQPWPRQ1
Description
IC PWR SWTCH N-CHAN 1:1 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2H160BQPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
155mOhm
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Over Temperature
Switch Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Outputs
2
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-HTSSOP
Interface
On/Off
Package / Case
Voltage - Load
3.4V ~ 40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,676
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.16000¥19.16
10¥14.13700¥141.37
25¥12.88480¥322.12
100¥11.50800¥1,150.80
250¥10.85192¥2,712.98
500¥10.49256¥5,246.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.86286¥19,725.72
4,000¥9.64233¥38,569.32
6,000¥9.53190¥57,191.40
Manufacturers Standard Package