Diode 100 V 1A Surface Mount iSGA (SOD-123HS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPS1100

DigiKey Part Number
4786-GSPS1100TR-ND - Tape & Reel (TR)
4786-GSPS1100CT-ND - Cut Tape (CT)
4786-GSPS1100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPS1100
Description
DIODE SCHOTTKY 100V 1A ISGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount iSGA (SOD-123HS)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
iSGA (SOD-123HS)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,677
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73930¥73.93
500¥0.54052¥270.26
1,000¥0.47601¥476.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39372¥1,181.16
6,000¥0.35215¥2,112.90
9,000¥0.33095¥2,978.55
15,000¥0.30708¥4,606.20
21,000¥0.29294¥6,151.74
30,000¥0.27919¥8,375.70
Manufacturers Standard Package