GSFU9504 | |
---|---|
DigiKey Part Number | 4786-GSFU9504-ND |
Manufacturer | |
Manufacturer Product Number | GSFU9504 |
Description | MOSFET, N-CH, SINGLE, 5A, 950V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 5A (Tc) 31W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 878 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.30000 | ¥193.00 |
100 | ¥15.35970 | ¥1,535.97 |
500 | ¥12.99688 | ¥6,498.44 |
1,000 | ¥11.02762 | ¥11,027.62 |
2,000 | ¥10.47624 | ¥20,952.48 |
5,000 | ¥10.08239 | ¥50,411.95 |