
GSFU250N06 | |
|---|---|
DigiKey Part Number | 4786-GSFU250N06-ND |
Manufacturer | |
Manufacturer Product Number | GSFU250N06 |
Description | MOSFET, N-CH, SINGLE, 64A, 60V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 64A (Tc) 140W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1051 pF @ 30 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 15A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 50 | ¥3.27160 | ¥163.58 |
| 100 | ¥2.88540 | ¥288.54 |
| 500 | ¥2.20528 | ¥1,102.64 |
| 1,000 | ¥1.98587 | ¥1,985.87 |
| 2,000 | ¥1.80113 | ¥3,602.26 |
| 5,000 | ¥1.60107 | ¥8,005.35 |
| 10,000 | ¥1.47742 | ¥14,774.20 |
| 50,000 | ¥1.26103 | ¥63,051.50 |




