N-Channel 30 V 150A (Ta) 110W (Ta) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFH03152

DigiKey Part Number
4786-GSFH03152-ND
Manufacturer
Manufacturer Product Number
GSFH03152
Description
MOSFET, N-CH, SINGLE, 150.00A, 3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 150A (Ta) 110W (Ta) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70.6 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
FET Type
Power Dissipation (Max)
110W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.4mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.64700¥36.47
25¥3.26840¥81.71
100¥2.85150¥285.15
250¥2.65268¥663.17
500¥2.53276¥1,266.38
1,000¥2.43394¥2,433.94
3,000¥2.31185¥6,935.55
5,000¥2.26669¥11,333.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.