Diode 70 V 70mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70

DigiKey Part Number
4786-BAS70TR-ND - Tape & Reel (TR)
4786-BAS70CT-ND - Cut Tape (CT)
4786-BAS70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70
Description
DIODE SCHOTTKY 70V 70MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
Current - Average Rectified (Io)
70mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,384
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.61200¥6.12
100¥0.37710¥37.71
500¥0.27158¥135.79
1,000¥0.23718¥237.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19313¥579.39
6,000¥0.17082¥1,024.92
9,000¥0.15942¥1,434.78
15,000¥0.14658¥2,198.70
21,000¥0.13897¥2,918.37
30,000¥0.13156¥3,946.80
Manufacturers Standard Package