
BAS70-06 | |
|---|---|
DigiKey Part Number | 4878-BAS70-06TR-ND - Tape & Reel (TR) 4878-BAS70-06CT-ND - Cut Tape (CT) 4878-BAS70-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06 |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 35mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-06 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 35mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06 | Shenzhen Slkormicro Semicon Co., Ltd. | 3,000 | 5399-BAS70-06CT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91000 | ¥9.10 |
| 100 | ¥0.56070 | ¥56.07 |
| 500 | ¥0.40736 | ¥203.68 |
| 1,000 | ¥0.35742 | ¥357.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29369 | ¥881.07 |
| 6,000 | ¥0.26142 | ¥1,568.52 |
| 9,000 | ¥0.24496 | ¥2,204.64 |
| 15,000 | ¥0.22643 | ¥3,396.45 |
| 21,000 | ¥0.21544 | ¥4,524.24 |
| 30,000 | ¥0.20476 | ¥6,142.80 |









