1N4005G | ||
---|---|---|
DigiKey Part Number | 4786-1N4005GTR-ND - Tape & Reel (TR) 4786-1N4005GCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4005G | |
Description | RECTIFIER, GENERAL PURPOSE, GLAS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.72570 | ¥72.57 |
500 | ¥0.60552 | ¥302.76 |
1,000 | ¥0.42073 | ¥420.73 |
2,000 | ¥0.36466 | ¥729.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33824 | ¥1,691.20 |
10,000 | ¥0.28050 | ¥2,805.00 |
25,000 | ¥0.27555 | ¥6,888.75 |
50,000 | ¥0.24750 | ¥12,375.00 |
125,000 | ¥0.21450 | ¥26,812.50 |