1N5399G | ||
---|---|---|
DigiKey Part Number | 4786-1N5399GTR-ND - Tape & Reel (TR) 4786-1N5399GCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5399G | |
Description | RECTIFIER, GENERAL PURPOSE, GLAS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥0.90630 | ¥90.63 |
500 | ¥0.75592 | ¥377.96 |
1,000 | ¥0.52523 | ¥525.23 |
2,000 | ¥0.45517 | ¥910.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45517 | ¥1,820.68 |
8,000 | ¥0.42222 | ¥3,377.76 |
12,000 | ¥0.35013 | ¥4,201.56 |
28,000 | ¥0.34395 | ¥9,630.60 |
100,000 | ¥0.27393 | ¥27,393.00 |
200,000 | ¥0.26775 | ¥53,550.00 |