WR9MA1200LCP-F(R6B) | ||
---|---|---|
DigiKey Part Number | 1939-1470-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9MA1200LCP-F(R6B) | |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | |
Approval Agency | CB, CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.79000 | ¥58.79 |
5 | ¥55.85200 | ¥279.26 |
10 | ¥54.38200 | ¥543.82 |
25 | ¥51.44280 | ¥1,286.07 |
50 | ¥48.50320 | ¥2,425.16 |
120 | ¥47.03342 | ¥5,644.01 |
360 | ¥44.09381 | ¥15,873.77 |
600 | ¥41.15423 | ¥24,692.54 |