WR9HA1200MICB-F(R6W) | ||
---|---|---|
DigiKey Part Number | 1939-1445-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9HA1200MICB-F(R6W) | |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | |
Approval Agency | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
5 | ¥39.07600 | ¥195.38 |
10 | ¥38.04200 | ¥380.42 |
25 | ¥35.98320 | ¥899.58 |
50 | ¥33.92920 | ¥1,696.46 |
120 | ¥32.90033 | ¥3,948.04 |
360 | ¥30.84411 | ¥11,103.88 |
600 | ¥28.78785 | ¥17,272.71 |