SWI5-5-N-MUB | ||
---|---|---|
DigiKey Part Number | 102-4121-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI5-5-N-MUB | |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI5-5-N-MUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) | |
Approval Agency | CSA, FCC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
5 | ¥63.96600 | ¥319.83 |
10 | ¥62.28300 | ¥622.83 |
25 | ¥58.91520 | ¥1,472.88 |
50 | ¥55.54800 | ¥2,777.40 |
100 | ¥53.86510 | ¥5,386.51 |
250 | ¥50.49868 | ¥12,624.67 |
500 | ¥47.13194 | ¥23,565.97 |