USBCM311M0USBCMMMBKR | ||
---|---|---|
DigiKey Part Number | 1939-1993-ND | |
Manufacturer | ||
Manufacturer Product Number | USBCM311M0USBCMMMBKR | |
Description | CABLE C PLUG TO C PLUG 3.28' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.36000 | ¥108.36 |
10 | ¥96.04100 | ¥960.41 |
25 | ¥92.34520 | ¥2,308.63 |
50 | ¥88.65280 | ¥4,432.64 |
150 | ¥83.72713 | ¥12,559.07 |
300 | ¥76.33927 | ¥22,901.78 |
600 | ¥71.41420 | ¥42,848.52 |
1,050 | ¥65.50403 | ¥68,779.23 |