WR9QA3000USBC-IMR6B | ||
---|---|---|
DigiKey Part Number | 1939-WR9QA3000USBC-IMR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9QA3000USBC-IMR6B | |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.93" L x 1.61" W x 1.39" H (74.4mm x 41.0mm x 35.3mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, LPS, PSE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.13000 | ¥135.13 |
5 | ¥133.05800 | ¥665.29 |
10 | ¥130.98000 | ¥1,309.80 |
25 | ¥124.74600 | ¥3,118.65 |
50 | ¥120.58720 | ¥6,029.36 |
120 | ¥112.27033 | ¥13,472.44 |
360 | ¥110.60706 | ¥39,818.54 |