TR9CZ947T00-IMR6B | ||
---|---|---|
DigiKey Part Number | 1939-1310-ND | |
Manufacturer | ||
Manufacturer Product Number | TR9CZ947T00-IMR6B | |
Description | AC/DC DESKTOP ADAPTER 19V 18W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 19V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 940mA | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.21000 | ¥128.21 |
5 | ¥124.74400 | ¥623.72 |
10 | ¥117.81300 | ¥1,178.13 |
25 | ¥110.88320 | ¥2,772.08 |
60 | ¥103.95300 | ¥6,237.18 |
120 | ¥97.02283 | ¥11,642.74 |
300 | ¥93.55773 | ¥28,067.32 |
540 | ¥92.17169 | ¥49,772.71 |