Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,096 In Stock | 1 : ¥29.64000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 50VDC | 10 A | - | - | - | -25°C ~ 85°C | ||
399 In Stock | 1 : ¥29.64000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 50VDC | 10 A | - | - | - | -25°C ~ 85°C |