PLUG-USBC-241SMTV-4BQC15 | |
---|---|
DigiKey Part Number | 1939-PLUG-USBC-241SMTV-4BQC15TR-ND - Tape & Reel (TR) 1939-PLUG-USBC-241SMTV-4BQC15CT-ND - Cut Tape (CT) 1939-PLUG-USBC-241SMTV-4BQC15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLUG-USBC-241SMTV-4BQC15 |
Description | USB TYPE C PLUG SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55800 | ¥165.58 |
25 | ¥15.85720 | ¥396.43 |
50 | ¥15.50580 | ¥775.29 |
100 | ¥14.79980 | ¥1,479.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥13.39053 | ¥4,017.16 |
600 | ¥12.33345 | ¥7,400.07 |
900 | ¥11.98109 | ¥10,782.98 |
1,500 | ¥10.21921 | ¥15,328.82 |
3,000 | ¥9.86681 | ¥29,600.43 |
7,500 | ¥9.37348 | ¥70,301.10 |