GD25Q32CWIGR | |
---|---|
DigiKey Part Number | 1970-1034-2-ND - Tape & Reel (TR) 1970-1034-1-ND - Cut Tape (CT) 1970-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q32CWIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.65700 | ¥56.57 |
25 | ¥5.58600 | ¥139.65 |
50 | ¥5.55160 | ¥277.58 |
100 | ¥4.96370 | ¥496.37 |
250 | ¥4.92592 | ¥1,231.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.92593 | ¥14,777.79 |