GD25LQ128ESIGR | |
---|---|
DigiKey Part Number | 1970-GD25LQ128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ128ESIGRCT-ND - Cut Tape (CT) 1970-GD25LQ128ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ128ESIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.51700 | ¥155.17 |
25 | ¥15.09320 | ¥377.33 |
50 | ¥15.01580 | ¥750.79 |
100 | ¥13.42230 | ¥1,342.23 |
250 | ¥13.38340 | ¥3,345.85 |
500 | ¥13.18144 | ¥6,590.72 |
1,000 | ¥12.62186 | ¥12,621.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.15550 | ¥24,311.00 |
4,000 | ¥11.82910 | ¥47,316.40 |
6,000 | ¥11.75137 | ¥70,508.22 |