GD25Q128ESIGR | ||
---|---|---|
DigiKey Part Number | 1970-GD25Q128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q128ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q128ESIGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD25Q128ESIGR | |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | GD25Q128ESIGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.14500 | ¥141.45 |
25 | ¥13.76560 | ¥344.14 |
50 | ¥13.69480 | ¥684.74 |
100 | ¥12.24180 | ¥1,224.18 |
250 | ¥12.20600 | ¥3,051.50 |
500 | ¥12.02176 | ¥6,010.88 |
1,000 | ¥11.51148 | ¥11,511.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.08619 | ¥22,172.38 |
4,000 | ¥10.78848 | ¥43,153.92 |
6,000 | ¥10.71759 | ¥64,305.54 |