GD25Q127CYIGR | |
---|---|
DigiKey Part Number | 1970-1049-2-ND - Tape & Reel (TR) 1970-1049-1-ND - Cut Tape (CT) 1970-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q127CYIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.53400 | ¥165.34 |
25 | ¥16.08720 | ¥402.18 |
50 | ¥16.00500 | ¥800.25 |
100 | ¥14.30640 | ¥1,430.64 |
250 | ¥14.26488 | ¥3,566.22 |
500 | ¥14.04964 | ¥7,024.82 |
1,000 | ¥13.45315 | ¥13,453.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.74903 | ¥38,247.09 |
6,000 | ¥12.52537 | ¥75,152.22 |