GBPC3510W | |
---|---|
DigiKey Part Number | 1242-1296-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3510W |
Description | BRIDGE RECT 1P 1KV 35A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥30.42400 | ¥304.24 |
25 | ¥27.87880 | ¥696.97 |
100 | ¥24.43100 | ¥2,443.10 |
250 | ¥22.38688 | ¥5,596.72 |
500 | ¥20.95846 | ¥10,479.23 |
1,000 | ¥19.61221 | ¥19,612.21 |