Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
6-DIP WHITE

MOC3010M

DigiKey Part Number
MOC3010M-ND
Manufacturer
Manufacturer Product Number
MOC3010M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
100µA (Typ)
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Output Type
Triac
Mounting Type
Through Hole
Zero Crossing Circuit
No
Package / Case
6-DIP (0.300", 7.62mm)
Number of Channels
1
Supplier Device Package
6-DIP
Voltage - Isolation
4170Vrms
Approval Agency
UL
Voltage - Off State
250 V
Base Product Number
Current - LED Trigger (Ift) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,795
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
50¥3.67680¥183.84
100¥3.36840¥336.84
500¥2.81626¥1,408.13
1,000¥2.63499¥2,634.99
2,000¥2.48117¥4,962.34
5,000¥2.31304¥11,565.20
10,000¥2.20821¥22,082.10
25,000¥2.09396¥52,349.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.