Laminated Core 1VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 40mA, Series 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 40mA, Series 20mA Through Hole
161 Series 1VA
161 Series 1VA
What are Transformers? How Do They Work? - Another Teaching Moment

161D40

DigiKey Part Number
HM4179-ND
Manufacturer
Manufacturer Product Number
161D40
Description
PWR XFMR LAMINATED 1VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 40mA, Series 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
25.40mm L x 35.05mm W
Voltage - Primary
115V
Height - Seated (Max)
21.08mm
Voltage - Secondary (Full Load)
Parallel 20V, Series 40V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 40mA, Series 20mA
Weight
0.13 lb (58.97 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.09000¥80.09
10¥71.43200¥714.32
25¥68.24040¥1,706.01
50¥65.91700¥3,295.85
100¥63.66850¥6,366.85
250¥60.80868¥15,202.17
500¥58.72800¥29,364.00
1,000¥56.71680¥56,716.80
Manufacturers Standard Package