G3R40MT12K | ||
---|---|---|
DigiKey Part Number | 1242-G3R40MT12K-ND | |
Manufacturer | ||
Manufacturer Product Number | G3R40MT12K | |
Description | SIC MOSFET N-CH 71A TO247-4 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 71A (Tc) 333W (Tc) Through Hole TO-247-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 35A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2929 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.06000 | ¥145.06 |
10 | ¥132.49900 | ¥1,324.99 |
25 | ¥127.81960 | ¥3,195.49 |
100 | ¥121.00580 | ¥12,100.58 |
250 | ¥116.73724 | ¥29,184.31 |
500 | ¥113.61754 | ¥56,808.77 |