USB4065-30-A | |
---|---|
DigiKey Part Number | 2073-USB4065-30-ATR-ND - Tape & Reel (TR) 2073-USB4065-30-ACT-ND - Cut Tape (CT) 2073-USB4065-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4065-30-A |
Description | USB TYPE C REC. 30" HORIZONTAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4065-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.71700 | ¥237.17 |
25 | ¥22.46080 | ¥561.52 |
50 | ¥21.93860 | ¥1,096.93 |
100 | ¥20.89440 | ¥2,089.44 |
250 | ¥18.28256 | ¥4,570.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥17.76021 | ¥12,432.15 |
1,400 | ¥15.14847 | ¥21,207.86 |
2,100 | ¥14.62609 | ¥30,714.79 |
3,500 | ¥14.10375 | ¥49,363.12 |
4,900 | ¥13.58138 | ¥66,548.76 |