MJ3221-88-0 | ||
---|---|---|
DigiKey Part Number | 2073-MJ3221-88-0-ND | |
Manufacturer | ||
Manufacturer Product Number | MJ3221-88-0 | |
Description | RJ45 8P8C MOD JACK YELLOW R/A TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.80600 | ¥95.15 |
40 | ¥3.58125 | ¥143.25 |
100 | ¥3.43230 | ¥343.23 |
300 | ¥3.13407 | ¥940.22 |
500 | ¥2.98492 | ¥1,492.46 |
1,000 | ¥2.46256 | ¥2,462.56 |
2,400 | ¥2.23869 | ¥5,372.86 |