209-8MS | ||
---|---|---|
DigiKey Part Number | CT2098MS-ND | |
Manufacturer | ||
Manufacturer Product Number | 209-8MS | |
Description | SWITCH SLIDE DIP SPST 0.1A 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.190" (4.83mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.86000 | ¥8.86 |
10 | ¥8.52000 | ¥85.20 |
25 | ¥7.96080 | ¥199.02 |
100 | ¥6.91280 | ¥691.28 |
250 | ¥6.29056 | ¥1,572.64 |
500 | ¥5.83170 | ¥2,915.85 |
1,000 | ¥5.40578 | ¥5,405.78 |
2,500 | ¥4.91436 | ¥12,285.90 |
5,000 | ¥4.58674 | ¥22,933.70 |