UMFT232HPEV-S | ||
---|---|---|
DigiKey Part Number | 768-UMFT232HPEV-S-ND | |
Manufacturer | ||
Manufacturer Product Number | UMFT232HPEV-S | |
Description | USB HI-SPEED SINK ONLY FT232HP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | FT232HP USB Type-C® Power Delivery (PD) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | FT232HP | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.54000 | ¥284.54 |