RPI-HUB-MODULE | ||
---|---|---|
DigiKey Part Number | 768-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | RPI-HUB-MODULE | |
Description | CONTROLLER USB 2.0 MODULE | |
Customer Reference | ||
Detailed Description | USB Controller USB 2.0 FIFO, GPIO, I2C, JTAG, SPI, UART Interface Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Protocol | USB | |
Function | Controller | |
Interface | FIFO, GPIO, I2C, JTAG, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |