FT232BQ-REEL | ||
---|---|---|
DigiKey Part Number | 768-1067-2-ND - Tape & Reel (TR) 768-1067-1-ND - Cut Tape (CT) 768-1067-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT232BQ-REEL | |
Description | IC USB SERIAL UART 32-QFN | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | FT232BQ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 4.35V ~ 5.25V | |
Current - Supply | 25mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |