
FT231XQ-R | |
|---|---|
DigiKey Part Number | 768-1128-2-ND - Tape & Reel (TR) 768-1128-1-ND - Cut Tape (CT) 768-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT231XQ-R |
Description | IC USB SERIAL FULL UART 20QFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FT231XQ-R Models |
Category | Interface UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 20-QFN (4x4) |
Function Bridge, USB to UART | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 25 | ¥18.77280 | ¥469.32 |
| 100 | ¥18.19400 | ¥1,819.40 |
| 250 | ¥17.84068 | ¥4,460.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥14.57587 | ¥72,879.35 |














