FT232BL-TRAY | ||
---|---|---|
DigiKey Part Number | 768-1305-ND | |
Manufacturer | ||
Manufacturer Product Number | FT232BL-TRAY | |
Description | IC USB FS SERIAL UART 32LQFP | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 4.35V ~ 5.25V | |
Current - Supply | 25mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.65832 | ¥8,414.58 |