FT221XQ-R | ||
---|---|---|
DigiKey Part Number | 768-1124-2-ND - Tape & Reel (TR) 768-1124-1-ND - Cut Tape (CT) 768-1124-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT221XQ-R | |
Description | IC USB 8 BIT SPI/FT1248 20QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 20-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SPI | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 11mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.46897 | ¥72,344.85 |