FKT38EIHD0.032768 | |
---|---|
DigiKey Part Number | 631-FKT38EIHD0.032768-ND |
Manufacturer | |
Manufacturer Product Number | FKT38EIHD0.032768 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.327" L (3.00mm x 8.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.82420 | ¥182.42 |
1,000 | ¥1.45939 | ¥1,459.39 |
5,000 | ¥1.32258 | ¥6,612.90 |
10,000 | ¥1.27696 | ¥12,769.60 |