FC4STCBMF4.0 | ||
---|---|---|
DigiKey Part Number | 631-FC4STCBMF4.0-ND | |
Manufacturer | ||
Manufacturer Product Number | FC4STCBMF4.0 | |
Description | CRYSTAL 4.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | FC4STCBMF4.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.59400 | ¥25.94 |
50 | ¥2.33140 | ¥116.57 |
200 | ¥2.07285 | ¥414.57 |
600 | ¥1.96915 | ¥1,181.49 |
1,000 | ¥1.65829 | ¥1,658.29 |
2,600 | ¥1.55466 | ¥4,042.12 |
5,000 | ¥1.50282 | ¥7,514.10 |
10,000 | ¥1.45100 | ¥14,510.00 |