TSP-S2CH1-C11 | ||
---|---|---|
DigiKey Part Number | 1785-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | TSP-S2CH1-C11 | |
Description | TXRX SFP 1.25GBPS 850NM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.22000 | ¥291.22 |
10 | ¥228.02600 | ¥2,280.26 |
150 | ¥199.17613 | ¥29,876.42 |
450 | ¥182.69258 | ¥82,211.66 |