FFY-U3-16S2C-S | ||
---|---|---|
DigiKey Part Number | 4331-FFY-U3-16S2C-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FFY-U3-16S2C-S | |
Description | 1.6MP COLOR U3 1/2.9" S-MOUNT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1440 x 1080 | |
Frames per Second | 60 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | IMX296 | |
Type | CMOS | |
Interface | USB 3.1 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.063" L x 0.654" W (27.00mm x 16.60mm) | |
Height (Max) | 1.063" (27.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,989.04000 | ¥1,989.04 |