RGB 1440 x 1080 Global CMOS USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-U3-16S2C-CS

DigiKey Part Number
4331-BFS-U3-16S2C-CS-ND
Manufacturer
Manufacturer Product Number
BFS-U3-16S2C-CS
Description
1.6MP COLOR U3 1/2.9" CS-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 1440 x 1080 Global CMOS USB 3.1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor
IMX273
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Type
CMOS
Series
Interface
USB 3.1
Packaging
Box
Pixel Size
3.45µm x 3.45µm
Part Status
Active
Mounting Type
Chassis Mount
Color
RGB
Package / Case
Module
Resolution
1440 x 1080
Supplier Device Package
Module
Frames per Second
226.0
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Shutter
Global
Height (Max)
1.142" (29.00mm)
Lens Mount
CS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,068.08000¥3,068.08
Manufacturers Standard Package