BFS-PGE-04S2C-CS | ||
---|---|---|
DigiKey Part Number | 4331-BFS-PGE-04S2C-CS-ND | |
Manufacturer | ||
Manufacturer Product Number | BFS-PGE-04S2C-CS | |
Description | 0.4MP COLOR PGE 1/2.9" CS-MOUNT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 720 x 540 | |
Frames per Second | 350 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX287 | |
Type | CMOS | |
Interface | GigE PoE | |
Pixel Size | 6.9µm x 6.9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $361.00000 | $361.00 |