FEMC004GTTG7-T24-16 | |
---|---|
DigiKey Part Number | 3052-FEMC004GTTG7-T24-16-ND |
Manufacturer | |
Manufacturer Product Number | FEMC004GTTG7-T24-16 |
Description | IC FLASH 32GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.20000 | ¥142.20 |
10 | ¥131.66200 | ¥1,316.62 |
25 | ¥129.87040 | ¥3,246.76 |
40 | ¥128.23825 | ¥5,129.53 |
80 | ¥112.38400 | ¥8,990.72 |
230 | ¥107.56543 | ¥24,740.05 |
440 | ¥106.86589 | ¥47,020.99 |