FDMM064G-CA0 | |
---|---|
DigiKey Part Number | 3052-FDMM064G-CA0-ND |
Manufacturer | |
Manufacturer Product Number | FDMM064G-CA0 |
Description | MICROSD 64GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.07000 | ¥299.07 |
10 | ¥277.38600 | ¥2,773.86 |
25 | ¥267.47680 | ¥6,686.92 |
40 | ¥260.81700 | ¥10,432.68 |
80 | ¥228.53488 | ¥18,282.79 |
230 | ¥222.21561 | ¥51,109.59 |