FDMM008G-CA0 | |
---|---|
DigiKey Part Number | 3052-FDMM008G-CA0-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008G-CA0 |
Description | MICROSD 8GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥122.96800 | ¥1,229.68 |
25 | ¥121.30120 | ¥3,032.53 |
40 | ¥119.77650 | ¥4,791.06 |
80 | ¥104.96775 | ¥8,397.42 |
230 | ¥100.46670 | ¥23,107.34 |
440 | ¥99.81334 | ¥43,917.87 |